453-00148R

Ezurio
239-453-00148R
453-00148R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Lyra 24P - Bluetooth v5.3 PCB Module (20dBm) with RF Trace Pad (Silicon Labs EFR32BG24) - Tape / Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.86 $9.86
$9.65 $482.50
$9.24 $924.00
Full Reel (Order in multiples of 1000)
$9.24 $9,240.00

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Lyra 24
BLE
I2C, SPI, UART
20 dBm
2.4 GHz
1.8 V
3.8 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: Integrated
Brand: Ezurio
Core: ARM Cortex M33
Dimensions: 15 mm x 12.9 mm x 2.15 mm
Height: 2.15 mm
Length: 15 mm
Memory Size: 256 kB
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.5 mA
Supply Current Transmitting: 18.8 mA
Tradename: Lyra
Width: 12.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99