DM66

Extech
685-DM66
DM66

Mfr.:

Description:
Digital Multimeters FLIR Electrical and Field Service TRMS Multimeter with VFD mode

In Stock: 57

Stock:
57 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$217.91 $217.91

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
RoHS:  
Multimeters
Multifunction
0.01
600 V
6 MOhms
0.2 uF
50 kHz
Manual
True RMS
Data Hold
161 mm
80 mm
50 mm
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 10 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99

DM66 True RMS Digital Multimeter

Teledyne FLIR DM66 True RMS Digital Multimeter combines a rich feature set, precise measurements, and quality construction. The meter is easy to use and built to last, offering long-term stability for everyday use. The Teledyne FLIR DM66 offers low impedance (LoZ) mode to prevent ghost voltage from delivering false readings. The DM66 also measures frequency, diode, capacitance, and temperature, for a comprehensive feature set ideal for commercial electricians, automation field service, or electronics repair technicians.