407780A

Extech
685-407780A
407780A

Mfr.:

Description:
Audio/Video Test Equipment Sound Level Datalogger, Integrating with USB Interface

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,570.11 $2,570.11

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Audio/Video Test Equipment
RoHS:  
Sound Level Datalogger
Brand: Extech
Product Type: Audio/Video Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1.388 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027894590
TARIC:
9031808000
ECCN:
EAR99