EM016LXQBB313ES2T

Everspin Technologies
936-M016LXQBB313ES2T
EM016LXQBB313ES2T

Mfr.:

Description:
MRAM IC RAM 16Mb Quad SPI in 24-BGA 133 MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 882

Stock:
882 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$45.20 $45.20
$41.84 $418.40
$40.50 $1,012.50
$39.50 $1,975.00
$38.52 $3,852.00
$37.24 $9,310.00
480 Quote

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
BGA-24
SPI
16 Mbit
2 M x 8
1.65 V
2 V
124 mA, 156 mA
- 40 C
+ 105 C
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 480
Tradename: Quad SPI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99

EMxxLX MRAM Memory Devices

Everspin EMxxLX MRAM Memory Devices are Expanded Serial Peripheral Interface (xSPI) based on a unique industrial STT MRAM technology. These memory devices are high-performance, multiple I/O, and SPI-compatible Magnetoresistive Random Access memory (MRAM) devices. The EMxxLX memory devices feature a high-speed, low pin count SPI-compatible bus interface with a clock frequency of up to 200MHz. These memory devices also feature a 1.65V to 2V voltage range, a dedicated 256-byte OTP area outside main memory, 3-byte and 4-byte address modes, and low power modes. Typical applications include industrial automation, datacenter, engineering emulation, automotive and transportation, and gaming.