EM008LXQBB313IS1T

Everspin Technologies
936-M008LXQBB313IS1T
EM008LXQBB313IS1T

Mfr.:

Description:
MRAM IC RAM 8Mb Quad SPI in 24-BGA 133 MHz SUGGESTED ALTERNATE EM008LXQBB313IS2T

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$35.82 $35.82
$33.21 $332.10
$32.15 $803.75
$31.37 $1,568.50
$30.59 $3,059.00
$29.58 $7,395.00
$27.87 $13,377.60

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
BGA-24
SPI
8 Mbit
1 M x 8
1.65 V
2 V
124 mA, 156 mA
- 40 C
+ 85 C
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 480
Tradename: Quad SPI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99