LEDS2M-140-01

Essentra
144-LEDS2M-140-01
LEDS2M-140-01

Mfr.:

Description:
LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.140 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 822

Stock:
822 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.739 $7.39
$0.539 $53.90
$0.45 $225.00
$0.425 $425.00
$0.40 $800.00
$0.373 $1,865.00
$0.354 $3,540.00
$0.335 $8,375.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Nylon 6.6
Natural
3.6 mm
Body Shape: Round
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Water/Moisture Rating: Non Water Resistant
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926908500
TARIC:
8547200000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA