LEDM-2-03

Essentra
144-LEDM-2-03
LEDM-2-03

Mfr.:

Description:
LED Mounting Hardware LED Spacer,3MM T-1,Black,3MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,799

Stock:
10,799 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.50 $0.50
$0.338 $3.38
$0.238 $23.80
$0.193 $96.50
$0.16 $160.00
$0.158 $316.00
$0.15 $1,500.00
$0.124 $3,100.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts
T-1 (3 mm)
Polyvinyl Chloride (PVC)
Black
3 mm
Bulk
Body Shape: Round
Brand: Essentra
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Outside Diameter: 4.8 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
3926909989
TARIC:
8547200000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA