ESP32-C6FH8

Espressif Systems
356-ESP32-C6FH8
ESP32-C6FH8

Mfr.:

Description:
RF System on a Chip - SoC The ESP32-C6 SoC (System on Chip) supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread 1.3. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and MAC (Wi-Fi, B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,966

Stock:
2,966 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.67 $7.67
$5.27 $52.70
$4.91 $122.75
$4.32 $432.00
$4.10 $1,025.00
$3.67 $1,835.00
$3.10 $3,100.00
$2.99 $7,475.00

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
2.412 GHz to 2.484 GHz
250 kbps
21 dBm
- 106 dBm
3 V
3.6 V
82 mA
354 mA
8 MB
- 40 C
+ 105 C
QFN-32
Brand: Espressif Systems
Interface Type: GPIO, I2S, SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 105 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

ESP32-C6 Ultra-Low-Power System-on-Chips (SoCs)

Espressif Systems ESP32-C6 Ultra-Low-Power System-on-Chips (SoCs) support Wi-Fi 6 in the 2.4GHz band, BLUETOOTH® 5, Zigbee® 3.0, and Thread 1.3. The SoCs consist of a high-performance (HP) 32-bit RISC-V processor, a low-power (LP) 32-bit RISC-V processor, a wireless baseband/MAC (Wi-Fi, BLUETOOTH LE, and 802.15.4), RF module, and numerous peripherals. Wi-Fi, BLUETOOTH, and 802.15.4 coexist with each other and share the same antenna.