FA-238 25.0000MA30X-C3

Epson Timing
732-FA-23825MA30X-C3
FA-238 25.0000MA30X-C3

Mfr.:

Description:
Crystals SMD XTL MHZ +/-20PPM +/-30PPM -40 85C 18PF 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115
Can Dispatch Immediately
On Order:
750
Expected 16/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.46 $1.46
$1.26 $12.60
$1.15 $28.75
$1.10 $110.00
Full Reel (Order in multiples of 250)
$1.04 $260.00
$0.97 $485.00
$0.922 $922.00
$0.891 $2,227.50
$0.855 $4,275.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
25 MHz
18 pF
20 PPM
30 PPM
3.2 mm x 2.5 mm
- 40 C
+ 105 C
SMD/SMT
50 Ohms
200 uW
3.2 mm
2.5 mm
0.7 mm
FA-238
Reel
Cut Tape
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Part # Aliases: Q22FA2380080612
Unit Weight: 191.885 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.