S1D13700F02A100

Epson ICs
732-S1D13700F02A100
S1D13700F02A100

Mfr.:

Description:
Display Drivers & Controllers (QVGA) 320x240 B/W STN LCD C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
800
Expected 15/4/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.83 $16.83
$14.33 $143.30
$12.47 $311.75
$11.22 $1,122.00
$10.77 $2,692.50
$10.11 $4,852.80

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Display Drivers & Controllers
RoHS:  
S1D13700
Controllers
LCD
- 40 C
+ 85 C
SMD/SMT
TQFP-64
Tray
Brand: Epson ICs
Moisture Sensitive: Yes
Operating Frequency: 60 MHz
Operating Supply Current: 35 uA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 160
Subcategory: Driver ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

LCD Display Drivers & Controllers

Epson LCD Display Drivers and Controllers support popular RISC processors and LCD panel types for complete flexibility. The controllers provide an independent display solution to the operating system for embedded applications such as mobile communications, hand-held PCs, office automation, and more.