TMR31-A11ABBAA1AAA

Endress+Hauser
67-TMR31A11ABBAA1AAA
TMR31-A11ABBAA1AAA

Mfr.:

Description:
Temperature Sensors - Industrial Thermometer 30 mm; 6mm (1.18"; 0.25") G1/2 male thread ISO228, 316L Pt100, DIN class A, 4-wire

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 16/2/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$210.88 $210.88

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Temperature Sensors - Industrial
RoHS:  
TMR31
Thermometers
- 50 C to + 150 C
For General Applications
4 mA to 20 mA
10 VDC to 35 VDC
Panel Mount
Brand: Endress+Hauser
IP Rating: IP69K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER