FTL43-AAKBDFNAD1AJTA3CJ

Endress+Hauser
67-FTL43AAKD1AJTA3CJ
FTL43-AAKBDFNAD1AJTA3CJ

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch LED with control button + Bluetooth DC PNP, IO-Link Tri-Clamp ISO2852 DN25-38 (11-1/2"), 316L, DIN32676 DN25-40, NA-CONNECT compatible

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,222.82 $1,222.82

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
1.5 m
Tri-Clamp ISO2852 DN25-38
PNP
12 VDC
30 VDC
Stainless Steel
IP66, IP68, IP69
FTL43
Brand: Endress+Hauser
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Liquiphant
Part # Aliases: FTL43-10C2/0
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER