DTT31-A3A111DE2BAB

Endress+Hauser
67-DTT31A3A111DE2BAB
DTT31-A3A111DE2BAB

Mfr.:

Description:
Sensor Fixings & Accessories Flow switch Plug ISO4400 NPT1/2, 18-30VDC; 1x switch PNP, NPT1/2 male thread ANSI; 316L, 50 mm; 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$711.50 $711.50

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Sensor Fixings & Accessories
RoHS:  
Switches
Flow Sensors
Brand: Endress+Hauser
Packaging: Each
Product Type: Sensor Hardware
Series: DTT31
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Flowphant T
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9032890023
USHTS:
9032896060
ECCN:
EAR99

Flowphant T DTT31 & DTT35 Flow Switches

Endress+Hauser Flowphant T DTT31 and DTT35 Flow Switches are engineered for the safe measurement, display, and monitoring of relative mass flow rates of liquid media with virtually no pressure loss. These sensors can be selected between one or two switch outputs, as well as one switch output and one standardized analog output for flow rates or temperature values. Both flow switches are suitable for liquid media ranging from 0.03m/s to 3m/s (0.1ft/s to 9.84ft/s). The top housing section can be rotated 310° for flexibility, and users can perform function checks and process information onsite via the rotatable digital display. The DTT31 modules offer thread connections or coupling, while the DTT35 variant has process connections for hygienic applications. These Endress+Hauser Flowphant T switches are ideal for a variety of industrial applications, including monitoring cooling water circulation systems, pump functionality, and lubrication systems, as well as leak monitoring in process lines and filter monitoring in the beverage industry.

FEATURED PRODUCTS
ENDRESS+HAUSER