DMA50-AAADA1

Endress+Hauser
67-DMA50-AAADA1
DMA50-AAADA1

Mfr.:

Description:
Flow Sensors – Industrial Electromagnetic flowmeter PEEK, stainl. steel; EPDM; NPT female thread; stainl. steel

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,538.30 $1,538.30

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Flow Sensors – Industrial
RoHS:  
Flow Meter
Electromagnetic Flow Sensor
Liquid
750 L/min
1.5 L/min
Threaded Connection - Female NPT
2 in
18 VDC
30 VDC
Stainless Steel
IP65, IP67
DMA50
Brand: Endress+Hauser
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Each
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Picomag
Part # Aliases: DMA50-10H0/0
Unit Weight: 1.772 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102040

Picomag Electromagnetic Flowmeters

Endress+Hauser Picomag Electromagnetic Flowmeters feature a sensor and transmitter in one housing with wireless remote access through a BLUETOOTH® app. The SmartBlue app's future-oriented, intuitive operation ensures fast, secure, and simple commissioning, and the secure Bluetooth connection offers easy configuration, even in difficult-to-reach places. The smart magmeters are designed to resist high shock and vibration and are cost-efficient devices to use in tight spaces, such as skids. The 1.4" TFT color screen with backlight provides a large, user-friendly display of all measurement activities: volume flow, conductivity, and temperature. Endress+Hauser Picomag Electromagnetic Flowmeters offer up to a 750L/min measuring range, nominal sizes of 1/2" to 2", and IP65/IP67 protection. The Picomag series is ideal for applications in secondary circuits with conductive liquids.

FEATURED PRODUCTS
ENDRESS+HAUSER