DMA20-AAACA1

Endress+Hauser
67-DMA20-AAACA1
DMA20-AAACA1

Mfr.:

Description:
Flow Sensors – Industrial Electromagnetic flowmeter PEEK, stainl. steel; FKM; NPT female thread; stainl. steel

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$957.24 $957.24

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Flow Sensors – Industrial
RoHS:  
Flow Meter
Electromagnetic Flow Sensor
Liquid
75 L/min
0.1 L/min
Threaded Connection - Female NPT
3/4 in
18 VDC
30 VDC
Stainless Steel
0.8 %
IP65, IP67
DMA20
Brand: Endress+Hauser
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Each
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Picomag
Part # Aliases: DMA20-10C2/0
Unit Weight: 536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026100010
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER