5P2200RT

Eaton
545-5P2200RT
5P2200RT

Mfr.:

Description:
UPS - Uninterruptible Power Supplies EATON 5P RACKMOUNT 2U UPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2,565.80 $2,565.80
$2,511.70 $12,558.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
1.92 kW
100 V, 120 V, 125 V
3 min
8 Outlet
Rack, Tower
100 V to 125 V, 80 V to 162 V
5-20P, 5-20R
515 mm
450 mm
89 mm
Application: Large Network
Brand: Eaton
Cable Type: RS-232, USB
Efficiency: 99 %
Input Voltage - Max: 125 V, 162 V
Input Voltage - Min: 80 V, 100 V
Input Voltage, Nominal: 120 VAC
Interface Type: RS-232, USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 9 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Line-Interactive UPS
Unit Weight: 27.300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.