SL7-L120-R

Eaton Electrical
504-SL7-L120-R
SL7-L120-R

Mfr.:

Description:
Tower Light Modules STACKLIGHT LED STEADY, RED, 120V, 70MM

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$219.84 $219.84
$200.17 $2,001.70
$192.92 $4,823.00
$188.55 $9,427.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Light Module
Red
110 VAC, 120 VAC
70 mm
Steady
Black
Polycarbonate (PC)
IP66
SL7
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Height: 61 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99