LCP12S-25-5K

ETI Systems
882-LCP12S-25-5K
LCP12S-25-5K

Mfr.:

Description:
Linear Displacement Sensors 0.4W 5Kohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$242.18 $242.18
$202.76 $2,027.60
$186.30 $3,726.00
$179.05 $8,952.50

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Linear Displacement Sensors
RoHS:  
REACH - SVHC:
Brand: ETI Systems
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 5 kOhms
Series: LCP12
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 29.188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
TARIC:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99

FEATURED PRODUCTS
ETI SYSTEMS