ES9822QPRO

ESS Technology
460-ES9822QPRO
ES9822QPRO

Mfr.:

Description:
Audio A/D Converter ICs Sabre stereo reference PRO ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 665

Stock:
665 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.18 $14.18
$12.22 $61.10
$10.99 $274.75
$9.77 $977.00

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
768 kHz
32 bit
I2C, SPI
QFN-40
1 Input
3 V
3.6 V
- 20 C
+ 85 C
SMD/SMT
Tray
Brand: ESS Technology
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 15.2 mA
Product: Audio A/D Converters
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 490
Subcategory: Audio ICs
THD plus Noise: - 117 dB
Type: HyperStream II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99