B84299D6300B3

EPCOS / TDK
871-B84299D6300B3
B84299D6300B3

Mfr.:

Description:
Power Line Filters 480VAC 30A 7.7mOhms for Shielded Rooms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$565.86 $565.86
$531.68 $5,316.80

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
REACH - SVHC:
Power Line Filter
480 VAC
30 A
Chassis Mount
Screw
1.706 A
B84299D
Bulk
50 Hz, 60 Hz
Brand: EPCOS / TDK
Compliance: UL; CSA; IEC/EN
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Part # Aliases: B84299D6300B003
Unit Weight: 10.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Filters for Shielded Rooms

EPCOS B84299 EMC Filters for shielded rooms can be used to shield a room against disturbing electromagnetic interference from the outside or protect the environment against electromagnetic disturbances. Typical applications for these filters are shielded rooms and secured areas. They are designed with an RF-tight case for wall mounting or as RF-tight cabinets for higher amperage. These EPCOS B94299 EMC filters include power line filters with 250/277/480V voltage ratings, current ratings from 5A to 100A, 50/60Hz frequency, leakage currents from 1.6mA to 3751mA, screw-type termination, and chassis mounting.

EMC Filters

EPCOS / TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EPCOS EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.