B84143A0020R106

EPCOS / TDK
871-B84143A20R106
B84143A0020R106

Mfr.:

Description:
Power Line Filters 3-LINE EMV FILTER 20A 520/300V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$134.59 $134.59
$129.80 $1,298.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
300 VAC, 520 VAC
20 A
Chassis Mount
Terminal Block
3.1 mA
B84143A
Bulk
50 Hz, 60 Hz
Brand: EPCOS / TDK
Compliance: UL; CSA; IEC/EN
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: B84143A20R106 B84143A0020R106Z99
Unit Weight: 540.365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8536303090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

3-Line/4-Line Filters

EPCOS 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. EPCOS 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.