B82724J8742N040

EPCOS / TDK
871-B82724J8742N040
B82724J8742N040

Mfr.:

Description:
Power Inductors - Leaded RING CORE CHOKE 2x1mH 7.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 726

Stock:
726 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.03 $6.03
$4.96 $49.60
$4.59 $114.75
$4.34 $217.00
$3.79 $379.00
$3.57 $856.80
$3.52 $1,689.60
$3.32 $8,764.80

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - Leaded
RoHS:  
Ring Core Choke
Radial
31.3 mm x 18.5 mm x 33.2 mm
Unshielded
1 mH
30 %
7.4 A
12 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
33.2 mm
31.3 mm
18.5 mm
B82724J
Tray
Application: Power Line Choke
Brand: EPCOS / TDK
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 240
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: B82724J8742N40
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

High-Current Common Mode Chokes

TDK / EPCOS High-Current Common Mode Chokes with ferrite cores and sector winding offer a wide range of rated voltage from 250VAC to 600VAC/1000VAC, rated inductance, and current. These ring core chokes are suitable for wave soldering and are RoHS compatible with design in compliance to EN 60938-2.
Learn More

B82724J8 Power Line Chokes

EPCOS/TDK B82724J8 Power Line Chokes are current-compensated ring core double chokes for DC-link and power line applications. These chokes feature high resonance frequency due to a unique winding technique. The B82724J8 chokes offer significantly increased nominal inductance and current values at high-rated temperatures. These chokes are completely potted for local reduction of pollution degree and thermal stability. The B82724J8 chokes can suppress common-mode interferences and be used in switch-mode power applications, high-voltage applications, and frequency converters.

Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.