B72310S0511K101

EPCOS / TDK
871-B72310S0511K101
B72310S0511K101

Mfr.:

Description:
Varistors 10mm, 570Vac, 10%, Compact Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,969

Stock:
6,969 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.778 $0.78
$0.488 $4.88
$0.425 $42.50
$0.396 $99.00
$0.377 $188.50
$0.363 $363.00
$0.346 $865.00
$0.342 $1,710.00
$0.338 $3,380.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
2.5 kA
55 J
140 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Height: 14 mm
Lead Spacing: 7.5 mm
Length: 11 mm
Factory Pack Quantity: 500
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Width: 6.7 mm
Part # Aliases: B72310S511K101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99

S14, S10, & S07 SIOV Metal Oxide Leaded Varistors

EPCOS / TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are engineered for use in communication systems, household appliances, and power supply units. These high-performance varistors are also ideal for consumer and power metering applications. EPCOS / TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are constructed using a round leaded varistor element, UL 94V-0 flame-retardant epoxy resin coating, and tinned wire terminals. All three variants are RoHS compliant.

S10 SIOV Metal Oxide Leaded Varistors

Epcos TDK S10 SIOV Metal Oxide Leaded Varistors are high-performance varistors with a small ø10mm disk and wide 130VRMS to 680VRMS operating voltage range. These compact, PSpice-modeled varistors feature high surge current ratings up to 2500A and no derating up to +105°C ambient temperature. Applications include consumer, power metering, communication systems, household appliances, and power supply units.