B59641A0075A062

EPCOS / TDK
871-B59641A75A62
B59641A0075A062

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 0603 470ohms 75C Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106,459

Stock:
106,459 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.487 $0.49
$0.459 $4.59
$0.396 $9.90
$0.325 $32.50
$0.288 $144.00
$0.26 $260.00
Full Reel (Order in multiples of 4000)
$0.249 $996.00
$0.222 $1,776.00
$0.215 $5,160.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
Surface Mount OverCurrent PTC
470 Ohms
50 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Height: 0.8 mm
Length: 1.6 mm
Package/Case: 0603 (1608 metric)
Product Type: PTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Voltage: 32 VDC
Voltage Rating DC: 32 VDC
Width: 0.8 mm
Part # Aliases: B59641A75A62
Unit Weight: 48.118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8532220000
MXHTS:
8533409102
ECCN:
EAR99

Superior SMD PTC Thermistors

EPCOS Superior SMD PTC thermistors for limit temperature measurement are available in case sizes 0805, 0603, and 0402. Compared to the standard series, EPCOS Superior thermistors employ a more homogeneous ceramic material that enables them to exhibit excellent performance in reliability tests and be reflow and wave-soldered at temperatures of up to +280°C. These EPCOS SMD PTC thermistors are qualified based on AEC-Q200 Rev-C and satisfy the rigorous requirements for use in automotive applications involving frequent and rapid temperature changes. The B59721A in case size 0805 has response temperatures from +70° to +130°C in steps of 10K and a 680Ω rated resistance. The response temperatures of the B59641A (0603) and B59421A (0402) are from +75° to +145°C and +75° to +135°C respectively, also in steps of 10K and feature a rated resistance of 470Ω.