B57364S0200M000

EPCOS / TDK
871-B57364S0200M000
B57364S0200M000

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors ICL S364/20 M 21mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,545

Stock:
2,545 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
$2.49 $24.90
$2.24 $56.00
$2.06 $103.00
$1.90 $190.00
$1.70 $425.00
$1.57 $785.00
$1.47 $1,470.00
$1.34 $3,350.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
S364
20 Ohms
5.1 W
20 %
PCB Mount
Radial
- 55 C
+ 170 C
Disc
21 mm
7 mm
28 mm
Bulk
Brand: EPCOS / TDK
Lead Diameter: 1 mm
Lead Spacing: 7.5 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57364S200M B57364S 200M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

InRush Current Limiters

EPCOS / TDK InRush Current Limiters are designed to limit the current at turn-on by high resistance when they are cold. These current limiters provide reduced power as the resistance decreases by a factor of 10 to 50. The InRush current limiters handle higher inrush current than fixed resistors and have the same power consumption. The EPCOS / TDK InRush Current Limiters current limiters are used in applications such as switch-mode power supplies and soft-start motors.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.