EPC91200

65-EPC91200
EPC91200

Mfr.:

Description:
Power Management IC Development Tools 40 A Peak 3-Phase Motor Drive Inverter Evaluation Board featuring EPC2305

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,084.35 $1,084.35

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
30 V to 130 V
EPC2305
Brand: EPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 40 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709034
TARIC:
8473302000

EPC91200 3-Phase Motor Drive Inverter Eval Board

Efficient Power Conversion (EPC) EPC91200 3-Phase Motor Drive Inverter Evaluation Board features the EPC2305 eGaN® FET with 3mΩ maximum RDS(on) and 150V maximum device voltage intended for 96V batteries. This demonstration board includes all necessary critical functions circuits to support a complete motor drive inverter, including gate drivers, accurate current sense, protection functions, and regulated auxiliary power rails for housekeeping supplies, voltage, and temperature sense. The EPC91200 board delivers a maximum output current of 60Apk (40ARMS) and supports PWM switching frequencies up to 150kHz in motor drive applications. This 3-phase motor drive inverter evaluation board from EPC is compatible with a range of controllers from various manufacturers, enabling designers to use existing resources for quick development.