EN-30

EMO Systems
126-EN-30
EN-30

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1 Gb/s Network Isolator, metal housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 6/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$270.61 $270.61
$235.83 $2,358.30
100 Quote

Product Attribute Attribute Value Select Attribute
EMO Systems
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Industrial
RJ45
1x1
8P8C
Cat 5e
Threaded
Straight
IP40
- 25 C
+ 85 C
Black, Silver
User Selectable
EN-30
Bulk
Application: 10/100/1000 Base-T
Brand: EMO Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: A10001
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8517690000
TARIC:
8536699099
ECCN:
EAR99