ED-IPC1100-10008-4US

EDATEC
41-EDIPC1100100084US
ED-IPC1100-10008-4US

Mfr.:

Description:
Industrial Box PCs 1GHz quad-core Cortex-A53 512MB RAM 8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT external antenna DIN-Rail brasket pre-installed US-Version

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$132.66 $132.66
$128.23 $1,282.30
$120.26 $3,006.50
$117.62 $5,881.00
$114.95 $11,495.00
250 Quote

Product Attribute Attribute Value Select Attribute
EDATEC
Product Category: Industrial Box PCs
RoHS:  
ARM Cortex A53
512 MB
eMMC
104 mm x 86.4 mm x 26 mm
1 x HDMI
8 GB
DIN Rail
2 x USB 2.0
+ 60 C
- 20 C
12 W
9 V
28 V
Raspberry PI
Brand: EDATEC
Packaging: Bulk
Product Type: Industrial PCs
Series: ED-IPC1100
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8571501550

ED-IPC1100 Raspberry Pi CM0 Industrial Computers

EDATEC ED-IPC1100 Raspberry Pi CM0 Industrial Computers are built around the Raspberry Pi Compute Module ecosystem, offering complete hardware and software compatibility for seamless integration into existing Raspberry Pi–based systems. Powered by a 1GHz quad-core 64-bit Arm® Cortex®-A53 processor, the system includes 512MB of SDRAM and optional 8GB or 16GB eMMC storage. Rich industrial and multimedia interfaces are provided, including HDMI, dual USB 2.0 ports, 100Mbps Ethernet, and an RS-485 interface, along with support for 2.4GHz Wi-Fi®, BLUETOOTH®, and optional 4G CAT1 connectivity for flexible networking in edge and IoT deployments.