627-230-025-010

EDAC
587-627-230-025-010
627-230-025-010

Mfr.:

Description:
D-Sub Backshells BKSHL 25P w/o CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$12.68 $1,268.00
$12.38 $12,380.00

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: D-Sub Backshells
RoHS:  
Waterproof Backshell
3 (B)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
Brand: EDAC
Flammability Rating: UL 94 V-0
Gender: Male
Product Type: D-Sub Backshells
Series: 627
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Waterproof Connectors

EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.