627-229-025-010

EDAC
587-627-229-025-010
627-229-025-010

Mfr.:

Description:
D-Sub Tools & Hardware IP67-25P Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.22 $19.22
$16.35 $163.50
$15.32 $306.40
$14.60 $730.00
$13.89 $1,389.00
$13.01 $2,602.00
$12.38 $6,190.00
$11.80 $11,800.00

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Cover
D-Sub 25 Position
IP67
Bulk
Brand: EDAC
Description/Function: Standard density waterproof D-Sub connector cover, 25 position
Product Type: D-Sub Tools & Hardware
Screw Plating: Nickel
Series: 627
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Unit Weight: 16.547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Waterproof Connectors

EDAC D-Sub Waterproof Connectors are constructed with PBT thermoplastic, are 30% glass filled, are steel and nickel plated, with silicone o-rings, and an epoxy sealant. EDAC Waterproof Connectors are UL 94V-0 and IP67 rated as per IEC60529.