ECS-CTE-12.00-33-TR

ECS
520-ECSCTE12.0033TR
ECS-CTE-12.00-33-TR

Mfr.:

Description:
Resonators 12MHz Ceramic Resonator Built in Capacitor 33pF 30 Ohms -40C - 85C Surface Mount 3.2 x 1.3 x 1.0 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,303

Stock:
2,303 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.445 $0.45
$0.382 $3.82
$0.348 $8.70
$0.334 $33.40
$0.316 $79.00
$0.302 $151.00
$0.264 $264.00
Full Reel (Order in multiples of 3000)
$0.239 $717.00

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Resonators
RoHS:  
REACH - SVHC:
12 MHz
SMD/SMT
0.5 %
CSMD-3
- 40 C
ECS-CTP
Reel
Cut Tape
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Stability: 0.2 %
Height: 1 mm
Length: 3.2 mm
Load Capacitance: 33 pF
Operating Supply Voltage: 6 VDC, 15 VAC
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Type: Ceramic Resonator
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99

ECS-CTE & ECS-CTP SMD Ceramic Resonators

ECS ECS-CTE and ECS-CTP SMD Ceramic Resonators include built-in capacitors to allow for a reduced component count. The resonators provide a low-cost frequency control solution for non-critical timing and when absolute frequency accuracy is not important. The components operate in a -40°C to +85°C temperature range with a 100V withstanding voltage and a ±0.5% frequency tolerance.