TL3301BF100QJ

E-Switch
612-TL3301BF100QJ
TL3301BF100QJ

Mfr.:

Description:
Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,260

Stock:
3,260 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.737 $0.74
$0.702 $7.02
$0.676 $16.90
$0.584 $52.56
$0.532 $143.64
$0.492 $265.68
$0.385 $415.80
$0.352 $887.04

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.6 mm
Round
OFF - (ON)
100 gf
50 mA
12 VDC
No
SPST
J Form Lead
6 mm
6 mm
9.5 mm
TL3301
100000 Cycle
Tube
Brand: E-Switch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: SMT Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 90
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 604.220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99