TL2201EEYA

E-Switch
612-TL2201EEYA
TL2201EEYA

Mfr.:

Description:
Pushbutton Switches DPDT .1A 30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,900
Expected 2/6/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$1.00 $10.00
$0.945 $23.63
$0.905 $45.25
$0.866 $86.60
$0.816 $204.00
$0.73 $511.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
TL2201
Standard Switches
Subminiature
Non-Illuminated
DPDT
PCB Mount
ON - ON
Rectangular
50 mA
30 VDC
PC Pin
Silver
Bulk
Actuator Material: Polyoxymethylene (POM)
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 8.5 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 700
Subcategory: Switches
Width: 8.5 mm
Unit Weight: 1.269 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99