ST2W6D00

E-Switch
612-ST2W6D00
ST2W6D00

Mfr.:

Description:
Toggle Switches TOGGLE, 20A 125VAC, DPDT On-Off-On, Panel Mount Wire Leads 500mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Quantities greater than 939 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.40 $13.40
$11.56 $115.60
$10.91 $272.75
$10.44 $522.00
$9.98 $998.00
$9.49 $11,388.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
Panel Mount
Wire Lead
20 A
125 VAC
M12
Standard
Unsealed
Silver
ST2
Bulk
Actuator Style: Bat
Brand: E-Switch
Life: 6000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 300
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

ST2 Toggle Switches

E-Switch ST2 Series Toggle Switches features tab, screw, and solder options, a rubber boot for water and dust protection, and a heavy-duty rating with UL approvals.

ST Toggle Switches

E-Switch ST Toggle Switches offer a heavy-duty rating with UL approvals and a rubber boot for water and dust protection. E-Switch ST Toggle Switches offer momentary or maintained functions with tab, screw, solder, and wire-lead terminal options. These toggle switches are rated up to 24A and are ideal for use in floor-care appliances, commercial appliances, industrial controls, and more.