EGJ1210AAG1

E-Switch
612-EGJ1210AAG1
EGJ1210AAG1

Mfr.:

Description:
Slide Switches SLIDE,300mA / 500mA,24VDC / 12VDC,SPDT,On-On,Surface Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.70 $27.00
$2.47 $61.75
$2.24 $224.00
$2.10 $420.00
$2.02 $1,212.00
$1.92 $1,920.00
$1.82 $4,732.00
$1.74 $8,700.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
SPDT
300 mA
24 VDC
Gull Wing Lead
PCB Mount
EGJ1210
Bulk
Actuator Length: 10 mm
Brand: E-Switch
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

EGJ1210 Slide Switches

E-Switch EGJ1210 Slide Switches feature an SPDT contact arrangement that requires 250 grams of force to actuate. These switches offer a contact rating of 300mA at 24VDC, 1.6mm of travel, 10,000 cycles of mechanical life, and 30mΩ maximum contact resistance. The EGJ1210 slide switches have a dielectric strength of 500VAC for 1 minute and operate within the -40°C to 85°C temperature range. Typical applications include telecommunication, computer peripherals, audio/visual, medical equipment, consumer electronics, and instrumentation.