600SP1S1M1Q

E-Switch
612-600SP1S1M1Q
600SP1S1M1Q

Mfr.:

Description:
Slide Switches 1A @ 30VDC On-None-On SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.48 $4.48
$4.43 $44.30
$3.89 $97.25
$3.21 $321.00
$3.20 $806.40
$3.16 $1,592.64
$3.02 $3,044.16
$2.85 $7,182.00
$2.67 $13,456.80

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - ON
30 VDC
PC Pin
Recessed
Through Hole
Silver
600
Bulk
Actuator Style: Recessed
Brand: E-Switch
Contact Material: Copper Alloy
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 126
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99