600DP1S2M2RE

E-Switch
612-600DP1S2M2RE
600DP1S2M2RE

Mfr.:

Description:
Slide Switches EXT ACTUATOR DPDT, ON-NONE-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.13 $6.13
$5.35 $53.50
$5.06 $126.50
$4.63 $463.00
$4.23 $846.00
$4.18 $2,508.00
$4.02 $4,020.00
$3.74 $9,724.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
20 VAC
Through Hole
Extended
PCB Mount
Gold
600
Bulk
Actuator Style: Extended
Brand: E-Switch
Contact Material: Copper Alloy
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 200
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99