29MMU1NUT

E-Switch
612-29MMU1NUT
29MMU1NUT

Mfr.:

Description:
Switch Fixings

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.14 $2.14
$2.10 $21.00
$1.88 $188.00
$1.68 $420.00
$1.50 $750.00
$1.38 $1,380.00
$1.26 $3,150.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Switch Fixings
Hardware
Nut
Pushbutton switches
29 mm switch housing
Brand: E-Switch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 5.9 mm
Outside Diameter: 29 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
TARIC:
8538909999