1004P3T2B4M7QE

E-Switch
612-1004P3T2B4M7QE
1004P3T2B4M7QE

Mfr.:

Description:
Toggle Switches 5A 120VAC/28VDC On-Off-On PC Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.23 $15.23
$13.62 $136.20
$12.84 $321.00
$12.27 $613.50
$11.38 $1,138.00
$10.47 $2,617.50
$10.41 $5,059.26
$10.04 $11,385.36

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
4PDT
ON - OFF - ON
PCB Mount, Right Angle, Vertical
PC Pin
5 A
120 VAC
28 VDC
Unthreaded
Standard
Epoxy
Silver
100
Bulk
Actuator Length: 5.08 mm
Actuator Material: Brass, Chrome Plated
Actuator Style: Round
Brand: E-Switch
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 162
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99