204B BC BW

Displaytech
758-204BBCBW
204B BC BW

Mfr.:

Description:
LCD Character Display Modules & Accessories 20x4 Char Display Yel/Grn STN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Quantities greater than 296 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$39.28 $39.28
$30.76 $307.60
$28.04 $2,804.00
$23.82 $11,910.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Transflective
20 x 2
98 mm x 60 mm x 14 mm
76 mm x 25.2 mm
STN Positive
LED Yellow-Green
Yellow-Green
5 V
Bulk
Brand: Displaytech
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 500
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 74.898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

LCD Character Display Modules

Displaytech LCD Character Display Modules are designed to generate 16 to 20 characters on up to four lines. Displaytech displays are available in super-twisted nematic (STN) or film-compensated super-twisted nematic (FSTN) LCD modes with or without an LED backlight. Backlight color options are Yellow, White, Blue, Pure Green, or Amber. The modules have outer dimensions that range from 80mm x 36mm to 116mm x 37mm. Viewing areas range from 66mm x 16mm to 85mm x 18.6mm. The 162M series have a 122mm x 44mm outer dimension with a 99mm x 24mm viewing area.