EASER204-BNLED

Display Visions
790-EASER204-BNLED
EASER204-BNLED

Mfr.:

Description:
LCD Character Display Modules & Accessories 4x20 Serial 9.2mm 146x62.5x27 810mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$408.28 $408.28
$392.62 $3,926.20

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: LCD Character Display Modules & Accessories
RoHS:  
Dot Matrix LCD Displays
20 x 4
146 mm x 62.5 mm x 29 mm
123 mm x 42.5 mm
LED
RS-232
5 V
EA SER
Brand: Display Visions
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99