TBF2P22KQR

Diptronics
113-TBF2P22KQR
TBF2P22KQR

Mfr.:

Description:
Tactile Switches Vertical Push Type 2.9*3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.926 $46.30
$0.841 $84.10
$0.765 $382.50
$0.703 $703.00
$0.623 $1,246.00
Full Reel (Order in multiples of 3000)
$0.559 $1,677.00
$0.534 $4,806.00
$0.50 $12,000.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Projected
ON - OFF
20 mA
15 VDC
DPST
Solder Pad
TBF
Reel
Cut Tape
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99