KTSC-22I

Diptronics
113-KTSC-22I
KTSC-22I

Mfr.:

Description:
Switch Bezels / Switch Caps 12X12 RND IVORY CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,611

Stock:
3,611 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.292 $0.29
$0.238 $11.90
$0.222 $22.20
$0.188 $94.00
$0.179 $179.00
$0.16 $320.00
$0.143 $715.00
$0.136 $1,360.00
$0.128 $3,200.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap, Round
Tactile Switches
DTS, 12x12 Tactile Switches
White (Ivory)
KTSC
Bulk
Brand: Diptronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Features: Fits 12 mm round tactile switch
Height: 5.69 mm
Illumination: Non-Illuminated
Length: 12 mm
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Width: 12 mm
Part # Aliases: 101-0219-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
DIPTRONICS