SB1240-3G

Diotec Semiconductor
637-SB1240-3G
SB1240-3G

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,186

Stock:
1,186 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$0.745 $7.45
$0.585 $58.50
$0.468 $234.00
Full Ammo Pack (Order in multiples of 1700)
$0.396 $673.20
$0.304 $1,033.60
$0.299 $7,116.20

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
Through Hole
DO-201
Single
Si
12 A
40 V
550 mV
280 A
200 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: SB1240-3G
Vr - Reverse Voltage: 40 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99