S1B-AQ

Diotec Semiconductor
637-S1B-AQ
S1B-AQ

Mfr.:

Description:
Rectifiers Diode, SMA, 100V, 1A, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,314

Stock:
9,314 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.25 $0.25
$0.117 $1.17
$0.093 $9.30
$0.068 $34.00
$0.053 $53.00
Full Reel (Order in multiples of 7500)
$0.025 $187.50
$0.024 $540.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA-2
100 V
1 A
Standard Recovery Rectifier
Single
1.1 V
32 A
1.5 us
- 50 C
+ 150 C
S1x/2x/3x/4x/5x/8x
AEC-Q101
Reel
Cut Tape
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Sx Rectifier Diodes

Diotec Semiconductor Sx Rectifier Diodes feature a high current rating, high forward surge current, and are compliant with RoHS, REACH, and conflict minerals. These diodes support repetitive peak reverse voltage up to 2000V and feature UL 94V-0 case materials, the suffix -AQ for AEC-Q101 qualified types. Typical Diotec Semiconductor Sx Rectifier Diodes applications include 50Hz/60Hz mains rectification, power supplies, polarity protection, and commercial/industrial grade.