P6SMB200CA

Diotec Semiconductor
637-P6SMB200CA
P6SMB200CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SMB, 150C, 600W, 170V, Bidir

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 27/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.626 $0.63
$0.445 $4.45
$0.31 $31.00
$0.272 $136.00
$0.253 $253.00
$0.188 $564.00
$0.139 $1,251.00
$0.135 $3,240.00
$0.103 $4,635.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
170 V
SMD/SMT
275 V
189 V
DO-214AA-2
2.2 A
600 W
- 50 C
+ 150 C
Brand: Diotec Semiconductor
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

P6SMB200x SMD Transient Voltage Suppressor Diodes

Diotec Semiconductor P6SMB200x SMD Transient Voltage Suppressor (TVS) Diodes feature 600W peak pulse power (10µs/1000µs waveform) and very fast response time. These diodes operate at a 5W steady-state power dissipation (TT = 75°C) and 100A at 60Hz (8.3ms) peak forward surge current. The P6SMB200x suppressor diodes are available in uni-and bidirectional versions and are UL 94V-0 rated. These diodes are ideal for over-voltage protection, ESD protection, zener diodes, free‑wheeling diodes, commercial and industrial‑grade applications, and AEC-Q101-compliant or qualified.