MMBT7002DW

Diotec Semiconductor
637-MMBT7002DW
MMBT7002DW

Mfr.:

Description:
MOSFETs MOSFET, SOT-363, 60V, 0.115A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,475

Stock:
2,475 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.348 $0.35
$0.245 $2.45
$0.204 $20.40
$0.163 $81.50
$0.142 $142.00
Full Reel (Order in multiples of 3000)
$0.108 $324.00
$0.07 $630.00
$0.068 $1,632.00
$0.058 $2,610.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363
N-Channel
2 Channel
60 V
115 mA
7.5 Ohms
- 20 V, 20 V
2.5 V
- 55 C
+ 150 C
200 mW
Enhancement
MMBT7002DW
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Dual
Forward Transconductance - Min: 80 mS
Product Type: MOSFETs
Series: MMBT-MOSFET
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

MMBT7002K N-Channel Enhancement Mode FETs

Diotec Semiconductor MMBT7002K N-Channel Enhancement Mode FETs offer ESD-protected gate fast switching times ideal for signal processing, logic level converter, and driver applications. The MMBT7002K features a 60V drain-source voltage, 20V gate-source voltage, and 350mW power dissipation. The devices are available in a SOT-23 package and operate at an -55C to 150C junction temperature. The Diotec MMBT7002K N-Channel Enhancement Mode FETs are compliant with RoHS, REACH, and conflict minerals.