EGL1B

Diotec Semiconductor
637-EGL1B
EGL1B

Mfr.:

Description:
Rectifiers Diode, Superfast, MiniMelf, 100V, 1A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,669

Stock:
4,669 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.361 $0.36
$0.253 $2.53
$0.211 $21.10
$0.17 $85.00
$0.147 $147.00
Full Reel (Order in multiples of 2500)
$0.113 $282.50
$0.072 $720.00
$0.071 $1,775.00
$0.06 $3,000.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-213AA
100 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
25 A
5 uA
50 ns
- 50 C
+ 175 C
EA/EG/ER/EM/ES
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: EGL1B
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Ex Superfast Recovery Rectifiers

Diotec Semiconductor Ex Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 400V reverse voltage (VR) and a 50V to 400V peak repetitive reverse voltage (VRRM) range. The Ex superfast recovery rectifiers are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifiers are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.