BZT52C39-AQ

Diotec Semiconductor
637-BZT52C39-AQ
BZT52C39-AQ

Mfr.:

Description:
Zener Diodes SOD-123F, 39V, 0.5W, +/-5%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,995

Stock:
8,995 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.25 $0.25
$0.158 $1.58
$0.097 $9.70
$0.071 $35.50
$0.063 $63.00
Full Reel (Order in multiples of 3000)
$0.051 $153.00
$0.043 $387.00
$0.038 $912.00
$0.036 $1,620.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
41 V
SMD/SMT
SOD-123F-2
500 mW
5 %
100 Ohms
- 50 C
+ 150 C
Single
2.5 mA
Reel
Cut Tape
Brand: Diotec Semiconductor
Ir - Reverse Current: 2 uA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 12 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

BZT52C39-AQ SMD Planar Zener Diode

Diotec Semiconductor BZT52C39-AQ SMD Planar Zener Diode provides accurate voltage regulation with low leakage current and is AEC-Q101 qualified. This Zener diode supports a nominal Zener voltage range of 37V to 41V at 2.5mA for stable performance. The BZT52C39-AQ SMD planar Zener diode features sharp Zener voltage breakdown and low leakage current, with a power dissipation of 500mW. This Surface Mount Device (SMD) Zener diode uses a compact SOD-123F package and is compliant with RoHS (without exemptions), REACH, and Conflict Minerals standards. Typical applications include voltage stabilization and regulators.