BZT52B6V2

Diotec Semiconductor
637-BZT52B6V2
BZT52B6V2

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 6.2V, 0.5W, 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,572

Stock:
11,572 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.222 $0.22
$0.161 $1.61
$0.135 $13.50
$0.107 $53.50
$0.093 $93.00
Full Reel (Order in multiples of 3000)
$0.071 $213.00
$0.046 $414.00
$0.044 $1,056.00
$0.038 $1,710.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
6.2 V
SMD/SMT
SOD-123F
500 mW
2 %
1 uA
60 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZT52
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 1 uA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZT52B6V2
Voltage Temperature Coefficient: 6 %/C
Width: 1.6 mm
Zener Current: 79 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

BZT5 Zener Diodes

Diotec Semiconductor BZT5 Zener Diodes feature ±2% tolerance of Zener voltage, sharp Zener voltage breakdown, and low leakage current. These diodes come in a UL 94V-0 case material, compliant with RoHS, REACH, and conflict materials, and are AEC-Q101 qualified. The BZT5 Zener diodes are ideal for voltage stabilization and regulators and for commercial grade/industrial grade applications.